Direct
Similar

MAX1044CSA | |
|---|---|
DigiKey Part Number | MAX1044CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX1044CSA |
Description | IC REG CHARGE PUMP 20MA 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1044CSA Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 10kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1044CSA+ | Analog Devices Inc./Maxim Integrated | 391 | MAX1044CSA+-ND | kr.36.26000 | Direct |
| TC7660COA | Microchip Technology | 1.726 | TC7660COA-ND | kr.6.72000 | Direct |
| LMC7660IM/NOPB | Texas Instruments | 2.462 | LMC7660IM/NOPB-ND | kr.16.48000 | Similar |




