
MAX1027BCEE+ | |
|---|---|
DigiKey Part Number | 505-MAX1027BCEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1027BCEE+ |
Description | IC ADC 10BIT 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1027BCEE+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 300k | Features Temperature Sensor |
Number of Inputs 4, 8 | Operating Temperature 0°C ~ 70°C |
Input Type Differential, Single Ended | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Data Interface SPI | Supplier Device Package 16-QSOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.72.83650 | kr.7,283.65 |
| Unit Price without VAT: | kr.72.83650 |
|---|---|
| Unit Price with VAT: | kr.91.04563 |

