
LT3046ATC+T | |
---|---|
DigiKey Part Number | 505-LT3046ATC+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3046ATC+T |
Description | IC REG LIN POS ADJ 200MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.47V @ 200mA | |
Current - Output | ||
Current - Supply (Max) | 15 mA | |
PSRR | 102dB ~ 60dB (120Hz ~ 10MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.25.16096 | kr.62,902.40 |
Unit Price without VAT: | kr.25.16096 |
---|---|
Unit Price with VAT: | kr.31.45120 |