Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMX324AUD+ | |
|---|---|
DigiKey Part Number | LMX324AUD+-ND |
Manufacturer | |
Manufacturer Product Number | LMX324AUD+ |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMX324AUD+ Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 480µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 7 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 18 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4294EUD+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4294EUD+-ND | kr.29.38854 | Similar |
| AD8544ARUZ | Analog Devices Inc. | 1.738 | 505-AD8544ARUZ-ND | kr.15.15000 | Similar |
| APX324TSG-13 | Diodes Incorporated | 2.430 | 31-APX324TSG-13CT-ND | kr.5.45000 | Similar |
| LMV324IPT | STMicroelectronics | 7.932 | 497-4944-1-ND | kr.4.44000 | Similar |
| LMV324IYPT | STMicroelectronics | 23.069 | 497-10356-1-ND | kr.5.52000 | Similar |








