
LM4051BEM3-1.2+T | |
|---|---|
DigiKey Part Number | LM4051BEM3-1.2+TTR-ND - Tape & Reel (TR) LM4051BEM3-1.2+TCT-ND - Cut Tape (CT) LM4051BEM3-1.2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4051BEM3-1.2+T |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4051BEM3-1.2+T Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.28000 | kr.26.28 |
| 10 | kr.19.88400 | kr.198.84 |
| 25 | kr.18.27880 | kr.456.97 |
| 100 | kr.16.51470 | kr.1,651.47 |
| 250 | kr.15.67272 | kr.3,918.18 |
| 500 | kr.15.59360 | kr.7,796.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.30699 | kr.35,767.47 |
| Unit Price without VAT: | kr.26.28000 |
|---|---|
| Unit Price with VAT: | kr.32.85000 |

