
LM4050CEX3-3.3+T | |
|---|---|
DigiKey Part Number | 175-LM4050CEX3-3.3+TTR-ND - Tape & Reel (TR) 175-LM4050CEX3-3.3+TCT-ND - Cut Tape (CT) 175-LM4050CEX3-3.3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CEX3-3.3+T |
Description | IC VREF SHUNT 0.5% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.5% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CEX3-3.3+T Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 50µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 67 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-70, SOT-323 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SC-70-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.7.38000 | kr.73.80 |
| 25 | kr.6.70000 | kr.167.50 |
| 100 | kr.5.95330 | kr.595.33 |
| 250 | kr.5.59644 | kr.1,399.11 |
| 500 | kr.5.38140 | kr.2,690.70 |
| 1.000 | kr.5.33511 | kr.5,335.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.01758 | kr.12,543.95 |
| 5.000 | kr.4.90495 | kr.24,524.75 |
| 7.500 | kr.4.84857 | kr.36,364.27 |
| 12.500 | kr.4.78612 | kr.59,826.50 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

