
LM4050AEM3-2.5+T | |
|---|---|
DigiKey Part Number | LM4050AEM3-2.5+TTR-ND - Tape & Reel (TR) LM4050AEM3-2.5+TCT-ND - Cut Tape (CT) LM4050AEM3-2.5+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AEM3-2.5+T |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AEM3-2.5+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.86000 | kr.33.86 |
| 10 | kr.25.85000 | kr.258.50 |
| 25 | kr.23.84640 | kr.596.16 |
| 100 | kr.21.64480 | kr.2,164.48 |
| 250 | kr.20.59496 | kr.5,148.74 |
| 500 | kr.19.96224 | kr.9,981.12 |
| 1.000 | kr.19.44141 | kr.19,441.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.89170 | kr.47,229.25 |
| Unit Price without VAT: | kr.33.86000 |
|---|---|
| Unit Price with VAT: | kr.42.32500 |




