
LM4040DEX3-2.5+T | |
|---|---|
DigiKey Part Number | 175-LM4040DEX3-2.5+TTR-ND - Tape & Reel (TR) 175-LM4040DEX3-2.5+TCT-ND - Cut Tape (CT) 175-LM4040DEX3-2.5+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DEX3-2.5+T |
Description | IC VREF SHUNT 2.5V SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DEX3-2.5+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.00000 | kr.8.00 |
| 10 | kr.5.81800 | kr.58.18 |
| 25 | kr.5.26560 | kr.131.64 |
| 100 | kr.4.65880 | kr.465.88 |
| 250 | kr.4.36948 | kr.1,092.37 |
| 500 | kr.4.19496 | kr.2,097.48 |
| 1.000 | kr.4.05131 | kr.4,051.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.89967 | kr.9,749.17 |
| 5.000 | kr.3.80829 | kr.19,041.45 |
| 7.500 | kr.3.76253 | kr.28,218.97 |
| 12.500 | kr.3.71183 | kr.46,397.88 |
| 17.500 | kr.3.68218 | kr.64,438.15 |
| Unit Price without VAT: | kr.8.00000 |
|---|---|
| Unit Price with VAT: | kr.10.00000 |




