
LM4040CEX3-5.0+T | |
|---|---|
DigiKey Part Number | 505-LM4040CEX3-5.0+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040CEX3-5.0+T |
Description | IC VREF SHUNT 5V SC70 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CEX3-5.0+T Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-70, SOT-323 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SC-70-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.79070 | kr.29,476.75 |
| 5.000 | kr.11.56548 | kr.57,827.40 |
| Unit Price without VAT: | kr.11.79070 |
|---|---|
| Unit Price with VAT: | kr.14.73838 |

