2 Circuit IC Switch 2:1 100Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IH5143CPE+

DigiKey Part Number
IH5143CPE+-ND
Manufacturer
Manufacturer Product Number
IH5143CPE+
Description
IC SWITCH SPDT X 2 100OHM 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 100Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
IH5143CPE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Manufacturer
Analog Devices Inc./Maxim Integrated
Switch Time (Ton, Toff) (Max)
300ns, 150ns
Packaging
Tube
Charge Injection
15pC
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Through Hole
Number of Circuits
2
Package / Case
16-DIP (0.300", 7.62mm)
On-State Resistance (Max)
100Ohm
Supplier Device Package
16-PDIP
Channel-to-Channel Matching (ΔRon)
5Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Factory Stock: 1.975
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.216.13000kr.216.13
10kr.175.25700kr.1,752.57
25kr.165.04040kr.4,126.01
100kr.153.81540kr.15,381.54
250kr.148.46456kr.37,116.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.216.13000
Unit Price with VAT:kr.270.16250