Direct

IH5042CWE | |
|---|---|
DigiKey Part Number | IH5042CWE-ND |
Manufacturer | |
Manufacturer Product Number | IH5042CWE |
Description | IC SWITCH SPDT X 1 80OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 80Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IH5042CWE Models |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 18V |
Manufacturer Analog Devices Inc./Maxim Integrated | Switch Time (Ton, Toff) (Max) 400ns, 200ns |
Packaging Tube | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Switch Circuit SPDT | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SOIC |
On-State Resistance (Max) 80Ohm | Base Product Number |
Channel-to-Channel Matching (ΔRon) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IH5042CWE+ | Analog Devices Inc./Maxim Integrated | 51 | IH5042CWE+-ND | kr.98.46000 | Direct |


