MAX180CCQH+TD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7211AMIQH+D

DigiKey Part Number
ICM7211AMIQH+D-ND
Manufacturer
Manufacturer Product Number
ICM7211AMIQH+D
Description
IC DRVR 7 SEGMNT 4 DIGIT 44PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LCD Driver 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
ICM7211AMIQH+D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Display Type
LCD
Configuration
7 Segment
Interface
BCD
Digits or Characters
4 Digits
Current - Supply
10 µA
Voltage - Supply
3V ~ 6V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Factory Stock: 4.928
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.66.37000kr.66.37
10kr.51.81300kr.518.13
28kr.47.79214kr.1,338.18
112kr.43.92393kr.4,919.48
252kr.42.26873kr.10,651.72
504kr.41.12375kr.20,726.37
1.008kr.40.18171kr.40,503.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.66.37000
Unit Price with VAT:kr.82.96250