
ICM7211AIQH+TD | |
|---|---|
DigiKey Part Number | ICM7211AIQH+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICM7211AIQH+TD |
Description | IC DRVR 7 SEGMNT 4 DIGIT 44PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ICM7211AIQH+TD Models |
Category | Current - Supply 10 µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LCD | Package / Case 44-LCC (J-Lead) |
Configuration 7 Segment | Supplier Device Package 44-PLCC (16.59x16.59) |
Interface BCD | Base Product Number |
Digits or Characters 4 Digits |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.49.11090 | kr.24,555.45 |
| Unit Price without VAT: | kr.49.11090 |
|---|---|
| Unit Price with VAT: | kr.61.38863 |

