


ICL7663AEPA+ | |
|---|---|
DigiKey Part Number | ICL7663AEPA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7663AEPA+ |
Description | IC REG LIN POS ADJ 40MA 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 40mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7663AEPA+ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 12 µA |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Input (Max) 16V | Supplier Device Package 8-PDIP |
Voltage - Output (Min/Fixed) 1.3V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.26000 | kr.53.26 |
| 10 | kr.41.24800 | kr.412.48 |
| 50 | kr.36.44480 | kr.1,822.24 |
| 100 | kr.34.95810 | kr.3,495.81 |
| 250 | kr.33.38796 | kr.8,346.99 |
| 500 | kr.32.44152 | kr.16,220.76 |
| 1.000 | kr.31.66266 | kr.31,662.66 |
| Unit Price without VAT: | kr.53.26000 |
|---|---|
| Unit Price with VAT: | kr.66.57500 |

