Direct
Similar
Similar
Similar
Similar

ICL7612DESA | |
|---|---|
DigiKey Part Number | ICL7612DESA-ND |
Manufacturer | |
Manufacturer Product Number | ICL7612DESA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7612DESA Models |
Category | Voltage - Input Offset 15 mV |
Mfr | Current - Supply 1mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.6V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7612DESA+ | Analog Devices Inc./Maxim Integrated | 0 | ICL7612DESA+-ND | kr.49.57060 | Direct |
| ICL7611DCBAZ | Renesas Electronics Corporation | 6.822 | ICL7611DCBAZ-ND | kr.24.22000 | Similar |
| ICL7611DCBAZ-T | Renesas Electronics Corporation | 895 | ICL7611DCBAZ-TCT-ND | kr.24.22000 | Similar |
| ICL7612DCBAZ | Renesas Electronics Corporation | 1.242 | ICL7612DCBAZ-ND | kr.25.17000 | Similar |
| ICL7612DCBAZ-T | Renesas Electronics Corporation | 1.715 | 20-ICL7612DCBAZ-TCT-ND | kr.25.17000 | Similar |



