Similar

ICL7612ACPA | |
|---|---|
DigiKey Part Number | ICL7612ACPA-ND |
Manufacturer | |
Manufacturer Product Number | ICL7612ACPA |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7612ACPA Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 1.6V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7611DCPAZ | Renesas Electronics Corporation | 4.818 | ICL7611DCPAZ-ND | kr.25.17000 | Similar |


