ICL7137CPL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 139
Unit Price: kr.159.58000
Datasheet
Display Driver 3.5 Digit 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7137CPL

DigiKey Part Number
ICL7137CPL-ND
Manufacturer
Manufacturer Product Number
ICL7137CPL
Description
IC DAS/ADC/DAC SPECIAL 40-PDIP
Customer Reference
Detailed Description
Display Driver 3.5 Digit 40-PDIP
EDA/CAD Models
ICL7137CPL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution (Bits)
3.5 Digit
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
40-DIP (0.600", 15.24mm)
Type
Display Driver
Supplier Device Package
40-PDIP
Number of Channels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL7137CPL+Analog Devices Inc./Maxim Integrated139ICL7137CPL+-NDkr.159.58000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable