Display Driver 3.5 Digit 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7137CPL-3

DigiKey Part Number
ICL7137CPL-3-ND
Manufacturer
Manufacturer Product Number
ICL7137CPL-3
Description
IC DAS/ADC/DAC SPECIAL 40-PDIP
Customer Reference
Detailed Description
Display Driver 3.5 Digit 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7137CPL-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
40-DIP (0.600", 15.24mm)
Type
Display Driver
Supplier Device Package
40-PDIP
Number of Channels
1
Base Product Number
Resolution (Bits)
3.5 Digit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable