
ICL7137CPL+3 | |
|---|---|
DigiKey Part Number | ICL7137CPL+3-ND |
Manufacturer | |
Manufacturer Product Number | ICL7137CPL+3 |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Customer Reference | |
Detailed Description | Display Driver 3.5 Digit 40-PDIP |
EDA/CAD Models | ICL7137CPL+3 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 40-DIP (0.600", 15.24mm) |
Type Display Driver | Supplier Device Package 40-PDIP |
Number of Channels 1 | Base Product Number |
Resolution (Bits) 3.5 Digit |

