
ICL7136CMH+D | |
|---|---|
DigiKey Part Number | 505-ICL7136CMH+D-ND |
Manufacturer | |
Manufacturer Product Number | ICL7136CMH+D |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Driver 3.5 Digit 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7136CMH+D Models |
Category | Voltage - Supply 9V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 44-QFP |
Type Display Driver | Supplier Device Package 44-MQFP (10x10) |
Resolution (Bits) 3.5 Digit | Base Product Number |
Voltage Supply Source Single Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.77.22979 | kr.7,414.06 |
| Unit Price without VAT: | kr.77.22979 |
|---|---|
| Unit Price with VAT: | kr.96.53724 |


