
ICL7135CAI+T | |
|---|---|
DigiKey Part Number | ICL7135CAI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL7135CAI+T |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Driver 4.5 Digit 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7135CAI+T Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Display Driver | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Channels 1 | Supplier Device Package 28-SSOP |
Resolution (Bits) 4.5 Digit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.127.51262 | kr.255,025.24 |
| Unit Price without VAT: | kr.127.51262 |
|---|---|
| Unit Price with VAT: | kr.159.39078 |

