Direct

DS87C520-ENL | |
|---|---|
DigiKey Part Number | DS87C520-ENL-ND |
Manufacturer | |
Manufacturer Product Number | DS87C520-ENL |
Description | IC MCU 8BIT 16KB OTP 44TQFP |
Customer Reference | |
Detailed Description | 8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS87C520-ENL Models |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tray | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 33MHz | Supplier Device Package 44-TQFP (10x10) |
Connectivity EBI/EMI, SIO, UART/USART | Package / Case 44-TQFP |
Peripherals Power-Fail Reset, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS87C520-ENL+ | Analog Devices Inc./Maxim Integrated | 317 | DS87C520-ENL+-ND | kr.580.17000 | Direct |


