8051 80C Microcontroller IC 8-Bit 25MHz ROMless 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS80C320-QCG+T&R

DigiKey Part Number
DS80C320-QCG+TR-ND - Tape & Reel (TR)
DS80C320-QCG+CT-ND - Cut Tape (CT)
DS80C320-QCG+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS80C320-QCG+T&R
Description
IC MCU 8BIT ROMLESS 44PLCC
Customer Reference
Detailed Description
8051 80C Microcontroller IC 8-Bit 25MHz ROMless 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
DS80C320-QCG+T&R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
EBI/EMI, SIO, UART/USART
Peripherals
Power-Fail Reset, WDT
Number of I/O
32
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.59x16.59)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Factory Stock: 26.000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.221.38000kr.221.38
10kr.185.21000kr.1,852.10
25kr.174.43560kr.4,360.89
100kr.161.87720kr.16,187.72
250kr.155.70272kr.38,925.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.151.96020kr.75,980.10
Manufacturers Standard Package
Unit Price without VAT:kr.221.38000
Unit Price with VAT:kr.276.72500