
DS7505S+T&R | |
|---|---|
DigiKey Part Number | 175-DS7505S+T&RTR-ND - Tape & Reel (TR) 175-DS7505S+T&RCT-ND - Cut Tape (CT) 175-DS7505S+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS7505S+T&R |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS7505S+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.7V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.32000 | kr.29.32 |
| 5 | kr.26.26000 | kr.131.30 |
| 10 | kr.25.13500 | kr.251.35 |
| 25 | kr.23.78600 | kr.594.65 |
| 50 | kr.22.86640 | kr.1,143.32 |
| 100 | kr.22.02340 | kr.2,202.34 |
| 500 | kr.20.32614 | kr.10,163.07 |
| 1.000 | kr.19.69406 | kr.19,694.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.93794 | kr.47,344.85 |
| Unit Price without VAT: | kr.29.32000 |
|---|---|
| Unit Price with VAT: | kr.36.65000 |



