Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS60R+U

DigiKey Part Number
505-DS60R+U-ND
Manufacturer
Manufacturer Product Number
DS60R+U
Description
ANALOG TEMPERATURE SENSOR
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DS60R+U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
6.25mV/°C
Features
Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types