Hot Swap Controller 1 Channel General Purpose 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS4560S-AR+T

DigiKey Part Number
175-DS4560S-AR+TTR-ND - Tape & Reel (TR)
175-DS4560S-AR+TCT-ND - Cut Tape (CT)
175-DS4560S-AR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS4560S-AR+T
Description
IC HOT SWAP CTRLR GP 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS4560S-AR+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Circuit Breaker, Current Limit, Slew Rate
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
9V ~ 13.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
4A
Part Status
Active
Operating Temperature
-40°C ~ 135°C
Type
Hot Swap Controller
Current - Supply
1.1 mA
Number of Channels
1
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
General Purpose
Supplier Device Package
8-SOIC
Features
Auto Retry, OVP, Thermal Limit, UVLO
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.150
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.09000kr.28.09
10kr.21.27100kr.212.71
25kr.19.57280kr.489.32
100kr.17.70510kr.1,770.51
250kr.16.81444kr.4,203.61
500kr.16.78134kr.8,390.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.36940kr.38,423.50
Manufacturers Standard Package
Unit Price without VAT:kr.28.09000
Unit Price with VAT:kr.35.11250