
DS3904U-020+T&R | |
|---|---|
DigiKey Part Number | DS3904U-020+TR-ND - Tape & Reel (TR) DS3904U-020+CT-ND - Cut Tape (CT) DS3904U-020+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS3904U-020+T&R |
Description | IC DIG POT 20K 8-UMAX/USOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 3 Circuit 128 Taps I2C Interface 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS3904U-020+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 3 | |
Number of Taps | 128 | |
Resistance (Ohms) | 20k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | - | |
Temperature Coefficient (Typ) | 123ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.76000 | kr.22.76 |
| 10 | kr.17.13100 | kr.171.31 |
| 25 | kr.15.72080 | kr.393.02 |
| 100 | kr.14.17050 | kr.1,417.05 |
| 250 | kr.13.43116 | kr.3,357.79 |
| 500 | kr.13.28928 | kr.6,644.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.16593 | kr.36,497.79 |
| Unit Price without VAT: | kr.22.76000 |
|---|---|
| Unit Price with VAT: | kr.28.45000 |

