
DS3903E | |
|---|---|
DigiKey Part Number | DS3903E-ND |
Manufacturer | |
Manufacturer Product Number | DS3903E |
Description | IC DIG POT 10K/90K 20-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k, 90k Ohm 3 Circuit 128 Taps I2C Interface 20-TSSOP |
Datasheet | Datasheet |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Selectable Address |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) ±300ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 20-TSSOP |
Number of Circuits 3 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Taps 128 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 10k, 90k | Resistance - Wiper (Ohms) (Typ) 250 |
Interface I2C | Base Product Number |

