
DS3903E-020+T&R | |
|---|---|
DigiKey Part Number | 175-DS3903E-020+T&RTR-ND - Tape & Reel (TR) 175-DS3903E-020+T&RCT-ND - Cut Tape (CT) 175-DS3903E-020+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS3903E-020+T&R |
Description | IC DIG POT 10K/90K 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k, 90k Ohm 3 Circuit 128 Taps I2C Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS3903E-020+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 3 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k, 90k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 250 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.81000 | kr.30.81 |
| 10 | kr.23.43300 | kr.234.33 |
| 25 | kr.21.58880 | kr.539.72 |
| 100 | kr.19.55890 | kr.1,955.89 |
| 250 | kr.18.62440 | kr.4,656.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.02074 | kr.42,551.85 |
| Unit Price without VAT: | kr.30.81000 |
|---|---|
| Unit Price with VAT: | kr.38.51250 |

