
DS3881E+T&R | |
|---|---|
DigiKey Part Number | DS3881E+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS3881E+T&R |
Description | IC CCFL CNTRL 100KHZ 24TSSOP |
Customer Reference | |
Detailed Description | CCFL Controller Controller 40kHz ~ 100kHz Yes 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CCFL Controller | |
Frequency | 40kHz ~ 100kHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 12 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |

