
DS3644B+ | |
|---|---|
DigiKey Part Number | 505-DS3644B+-ND |
Manufacturer | |
Manufacturer Product Number | DS3644B+ |
Description | 1KB SECURE MEMORY WITH PROGRAMMA |
Customer Reference | |
Detailed Description | DeepCover® Security Microcontroller IC SRAM 49-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | DS3644B+ Models |
Category | Program Memory Type SRAM |
Manufacturer Analog Devices Inc./Maxim Integrated | RAM Size 1K x 8 |
Series | Interface I2C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 49-LFBGA, CSPBGA |
DigiKey Programmable Not Verified | Supplier Device Package 49-CSBGA (7x7) |
Applications Security | Base Product Number |

