
DS3501U+ | |
|---|---|
DigiKey Part Number | DS3501U+-ND |
Manufacturer | |
Manufacturer Product Number | DS3501U+ |
Description | IC DGTL POT 10KOHM 128TAP 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS3501U+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, 4.5V ~ 15.5V | |
Features | Selectable Address, Zero-Cross Sense | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±4ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-uMAX/uSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 100°C | |
Resistance - Wiper (Ohms) (Typ) | 5000 (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.74000 | kr.13.74 |
| 10 | kr.10.17200 | kr.101.72 |
| 50 | kr.8.73460 | kr.436.73 |
| 100 | kr.8.28890 | kr.828.89 |
| 250 | kr.7.81844 | kr.1,954.61 |
| 500 | kr.7.53476 | kr.3,767.38 |
| 1.000 | kr.7.30134 | kr.7,301.34 |
| 2.500 | kr.7.05493 | kr.17,637.33 |
| 5.000 | kr.6.90644 | kr.34,532.20 |
| Unit Price without VAT: | kr.13.74000 |
|---|---|
| Unit Price with VAT: | kr.17.17500 |


