
| DS32KHZN/WBGA+ | |
|---|---|
| DigiKey Part Number | 505-DS32KHZN/WBGA+-ND | 
| Manufacturer | |
| Manufacturer Product Number | DS32KHZN/WBGA+ | 
| Description | 32.768KHZ TEMP-COMPENSATED XSTL | 
| Customer Reference | |
| Detailed Description | 32.768 kHz TCXO CMOS Oscillator 5V 36-BGA | 
| EDA/CAD Models | DS32KHZN/WBGA+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Base Resonator | ||
| Type | ||
| Frequency | 32.768 kHz | |
| Function | - | |
| Output | CMOS | |
| Voltage - Supply | 5V | |
| Frequency Stability | ±7.5ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 220µA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 36-BGA | |
| Size / Dimension | 0.450" L x 0.400" W (11.43mm x 10.16mm) | |
| Height - Seated (Max) | 0.100" (2.54mm) | |
| Current - Supply (Disable) (Max) | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark