
DS32KHZN/DIP# | |
|---|---|
DigiKey Part Number | DS32KHZN/DIP#-ND |
Manufacturer | |
Manufacturer Product Number | DS32KHZN/DIP# |
Description | XTAL OSC TCXO 32.7680KHZ CMOS TH |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 5V 14-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | DS32KHZN/DIP# Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±7.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 220µA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Supplier Device Package | 14-DIP Module | |
Size / Dimension | 0.860" L x 0.460" W (21.84mm x 11.68mm) | |
Height - Seated (Max) | 0.315" (8.01mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.26000 | kr.96.26 |
| 22 | kr.79.73227 | kr.1,754.11 |
| 44 | kr.76.44227 | kr.3,363.46 |
| 66 | kr.74.58333 | kr.4,922.50 |
| 110 | kr.72.30664 | kr.7,953.73 |
| 264 | kr.68.57019 | kr.18,102.53 |
| 506 | kr.67.52000 | kr.34,165.12 |
| Unit Price without VAT: | kr.96.26000 |
|---|---|
| Unit Price with VAT: | kr.120.32500 |



