



DS28E36Q+T | |
|---|---|
DigiKey Part Number | DS28E36Q+TTR-ND - Tape & Reel (TR) DS28E36Q+TCT-ND - Cut Tape (CT) DS28E36Q+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E36Q+T |
Description | IC AUTHENTICATION CHIP 6-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E36Q+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Authentication, Security | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.30000 | kr.18.30 |
| 10 | kr.17.09400 | kr.170.94 |
| 25 | kr.16.59640 | kr.414.91 |
| 50 | kr.16.21760 | kr.810.88 |
| 100 | kr.15.83680 | kr.1,583.68 |
| 250 | kr.15.33644 | kr.3,834.11 |
| 500 | kr.14.96064 | kr.7,480.32 |
| 1.000 | kr.14.59008 | kr.14,590.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.98914 | kr.29,972.85 |
| 5.000 | kr.11.92000 | kr.59,600.00 |
| Unit Price without VAT: | kr.18.30000 |
|---|---|
| Unit Price with VAT: | kr.22.87500 |

