DS28E30X+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS28E30X+T
DS28E30 1-Wire(R) ECDSA Secure Authenticator

DS28E30X+T

DigiKey Part Number
175-DS28E30X+TTR-ND - Tape & Reel (TR)
175-DS28E30X+TCT-ND - Cut Tape (CT)
175-DS28E30X+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS28E30X+T
Description
IC SECURE AUTHENTICATOR 4-WLP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Secure Authenticator 4-WLP (1.36x1.17)
Datasheet
 Datasheet
EDA/CAD Models
DS28E30X+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Secure Authenticator
Applications
-
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLBGA
Supplier Device Package
4-WLP (1.36x1.17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.51000kr.12.51
10kr.9.21700kr.92.17
25kr.8.39520kr.209.88
100kr.7.48970kr.748.97
250kr.7.05784kr.1,764.46
500kr.6.79752kr.3,398.76
1.000kr.6.58319kr.6,583.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.35694kr.15,892.35
5.000kr.6.22056kr.31,102.80
7.500kr.6.15229kr.46,142.17
Manufacturers Standard Package
Unit Price without VAT:kr.12.51000
Unit Price with VAT:kr.15.63750