
DS28E04S-100+T | |
|---|---|
DigiKey Part Number | DS28E04S-100+TTR-ND - Tape & Reel (TR) DS28E04S-100+TCT-ND - Cut Tape (CT) DS28E04S-100+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E04S-100+T |
Description | IC EEPROM 4KBIT 1-WIRE 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit 1-Wire® 2 µs 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS28E04S-100+T Models |
Category | Memory Organization 256 x 16 |
Mfr | Memory Interface 1-Wire® |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 2 µs |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology EEPROM | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.68000 | kr.56.68 |
| 10 | kr.52.67900 | kr.526.79 |
| 25 | kr.51.07760 | kr.1,276.94 |
| 50 | kr.49.86660 | kr.2,493.33 |
| 100 | kr.48.66010 | kr.4,866.01 |
| 250 | kr.47.08060 | kr.11,770.15 |
| 500 | kr.45.90210 | kr.22,951.05 |
| 1.000 | kr.44.74189 | kr.44,741.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.34.59340 | kr.86,483.50 |
| Unit Price without VAT: | kr.56.68000 |
|---|---|
| Unit Price with VAT: | kr.70.85000 |






