
DS2770BE+ | |
|---|---|
DigiKey Part Number | DS2770BE+-ND |
Manufacturer | |
Manufacturer Product Number | DS2770BE+ |
Description | IC BATT MFUNC MULTI-CHEM 16TSSOP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Multi-Chemistry 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Multi-Function Controller | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | 1-Wire | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

