
DS2711ZB+T | |
|---|---|
DigiKey Part Number | DS2711ZB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2711ZB+T |
Description | IC BAT CHG MULTCHEM 1-2CL 16SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2711ZB+T Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 16-SOIC |
Number of Cells 1 ~ 2 | Base Product Number |

