
DS2711E+T&R | |
|---|---|
DigiKey Part Number | 175-DS2711E+T&RTR-ND - Tape & Reel (TR) 175-DS2711E+T&RCT-ND - Cut Tape (CT) 175-DS2711E+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2711E+T&R |
Description | IC BAT CHG MULTCHEM 1-2C 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS2711E+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 2 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.03000 | kr.57.03 |
| 10 | kr.44.27700 | kr.442.77 |
| 25 | kr.41.08520 | kr.1,027.13 |
| 100 | kr.37.57950 | kr.3,757.95 |
| 250 | kr.36.79376 | kr.9,198.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.34.07173 | kr.34,071.73 |
| Unit Price without VAT: | kr.57.03000 |
|---|---|
| Unit Price with VAT: | kr.71.28750 |

