
DS26522GN+ | |
|---|---|
DigiKey Part Number | DS26522GN+-ND |
Manufacturer | |
Manufacturer Product Number | DS26522GN+ |
Description | IC TXRX FULL 2/2 144TECSBGA |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 144-TECSBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | DS26522GN+ Models |
Category | Duplex Full |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.14V ~ 3.47V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 144-BGA, CSPBGA |
Protocol RS232 | Supplier Device Package 144-TECSBGA (13x13) |
Number of Drivers/Receivers 2/2 | Base Product Number |

