
DS2165Q | |
|---|---|
DigiKey Part Number | DS2165Q-ND |
Manufacturer | |
Manufacturer Product Number | DS2165Q |
Description | IC PROC ADPCM 16/24/32K 28-PLCC |
Customer Reference | |
Detailed Description | ADPCM Digital Signal Processor (DSP) 10MHz 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DS2165Q Models |
Category | Voltage - I/O 5.00V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Core 5.00V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type ADPCM | Package / Case 28-LCC (J-Lead) |
Interface ADPCM, PCM | Supplier Device Package 28-PLCC (11.51x11.51) |
Clock Rate 10MHz | Base Product Number |

