
DS21458+ | |
|---|---|
DigiKey Part Number | DS21458+-ND |
Manufacturer | |
Manufacturer Product Number | DS21458+ |
Description | IC TRANSCEIVER FULL 4/4 256CSBGA |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full IEEE 1149.1 256-CSBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | DS21458+ Models |
Category | Duplex Full |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.14V ~ 3.47V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 256-LBGA |
Protocol IEEE 1149.1 | Supplier Device Package 256-CSBGA (17x17) |
Number of Drivers/Receivers 4/4 | Base Product Number |

