Direct

DS21354LN | |
|---|---|
DigiKey Part Number | DS21354LN-ND |
Manufacturer | |
Manufacturer Product Number | DS21354LN |
Description | IC TELECOM INTERFACE 100LQFP |
Customer Reference | |
Detailed Description | Telecom IC Single-Chip Transceiver 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS21354LN Models |
Category | Voltage - Supply 3.14V ~ 3.47V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 75mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Single-Chip Transceiver | Package / Case 100-LQFP |
Interface E1, HDLC | Supplier Device Package 100-LQFP (14x14) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS21354LN+ | Analog Devices Inc./Maxim Integrated | 104 | DS21354LN+-ND | kr.607.69000 | Direct |


