
DS21348G | |
|---|---|
DigiKey Part Number | DS21348G-ND |
Manufacturer | |
Manufacturer Product Number | DS21348G |
Description | IC TELECOM INTERFACE 49CSBGA |
Customer Reference | |
Detailed Description | Telecom IC 49-CSBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS21348G Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 49-LFBGA, CSPBGA |
Interface Serial | Supplier Device Package 49-CSBGA (7x7) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS21348G+ | Analog Devices Inc./Maxim Integrated | 66 | DS21348G+-ND | kr.198.44000 | Direct |


