Memory Card ROM 8B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1990AA-F3+

DigiKey Part Number
505-DS1990AA-F3+-ND
Manufacturer
Manufacturer Product Number
DS1990AA-F3+
Description
IBUTTON F3 GENERIC CAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Memory Card ROM 8B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bag
Part Status
Active
Applications
Product Identification
Memory Type
ROM
Memory Size
8B
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Factory Stock: 21.600
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:400
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.25.99000kr.25.99
10kr.24.20000kr.242.00
25kr.23.48320kr.587.08
50kr.22.93880kr.1,146.94
100kr.22.39380kr.2,239.38
300kr.21.53677kr.6,461.03
500kr.21.14246kr.10,571.23
1.000kr.20.61304kr.20,613.04
Manufacturers Standard Package
Unit Price without VAT:kr.25.99000
Unit Price with VAT:kr.32.48750