
DS1904L-F5+ | |
|---|---|
DigiKey Part Number | 175-DS1904L-F5+-ND |
Manufacturer | |
Manufacturer Product Number | DS1904L-F5+ |
Description | DS1904 RTC IBUTTON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card ROM 8B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Real Time Clock/Calendar (RTC) | |
Memory Type | ROM | |
Memory Size | 8B | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.60.12480 | kr.6,012.48 |
| Unit Price without VAT: | kr.60.12480 |
|---|---|
| Unit Price with VAT: | kr.75.15600 |


