
DS1863E+T&R | |
|---|---|
DigiKey Part Number | DS1863E+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1863E+T&R |
Description | IC LASER CTRLR 5.5V 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 1 Channel 2.85V ~ 5.5V 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1863E+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Laser Diode Controller | |
Data Rate | - | |
Number of Channels | 1 | |
Voltage - Supply | 2.85V ~ 5.5V | |
Current - Supply | 5 mA | |
Current - Modulation | - | |
Current - Bias | 1.2 mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | $3.62075 | $3,620.75 |
| 2.000 | $3.54342 | $7,086.84 |
| Unit Price without VAT: | $3.62075 |
|---|---|
| Unit Price with VAT: | $4.52594 |

