
DS1023S-25+T | |
|---|---|
DigiKey Part Number | 175-DS1023S-25+TTR-ND - Tape & Reel (TR) 175-DS1023S-25+TCT-ND - Cut Tape (CT) 175-DS1023S-25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1023S-25+T |
Description | IC DLY LN 256 TAP 63.75NS 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC 1-Shot, Programmable 256 Tap 63.75ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1023S-25+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Taps/Steps | 256 | |
Function | 1-Shot, Programmable | |
Delay to 1st Tap | 16.5ns | |
Tap Increment | 250 ps | |
Available Total Delays | 63.75ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.181.13000 | kr.181.13 |
| 10 | kr.145.97900 | kr.1,459.79 |
| 25 | kr.137.19520 | kr.3,429.88 |
| 100 | kr.128.13960 | kr.12,813.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.117.88678 | kr.117,886.78 |
| Unit Price without VAT: | kr.181.13000 |
|---|---|
| Unit Price with VAT: | kr.226.41250 |

