EEPROM Memory IC 896bit I2C 400 kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2460S+T&R

DigiKey Part Number
175-DS2460S+T&RTR-ND - Tape & Reel (TR)
175-DS2460S+T&RCT-ND - Cut Tape (CT)
175-DS2460S+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS2460S+T&R
Description
IC EEPROM 896BIT I2C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 896bit I2C 400 kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS2460S+T&R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
112 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.529
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.63000kr.33.63
10kr.25.63600kr.256.36
25kr.23.64680kr.591.17
100kr.21.45950kr.2,145.95
250kr.20.41652kr.5,104.13
500kr.19.78794kr.9,893.97
1.000kr.19.27052kr.19,270.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.18.72418kr.46,810.45
Manufacturers Standard Package
Unit Price without VAT:kr.33.63000
Unit Price with VAT:kr.42.03750